KS82C37A-10CP
vs
CA82C37A-10CJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
NEWBRIDGE MICROSYSTEMS
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
,
Pin Count
40
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
16
Bus Compatibility
8080; 8085; 8086; 8088; 80186; 80286; 80386
8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max
10 MHz
10 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
JESD-609 Code
e0
Length
52.197 mm
Number of DMA Channels
4
4
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
2
Compare KS82C37A-10CP with alternatives
Compare CA82C37A-10CJ with alternatives