KR-5R5C224-R vs FE0H224Z feature comparison

KR-5R5C224-R Cooper Industries

Buy Now Datasheet

FE0H224Z NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES NEC ELECTRONICS CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 13.5 mm
Length 7.5 mm
Manufacturer Series KR FE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series KR
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape FLAT WIRE
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare KR-5R5C224-R with alternatives

Compare FE0H224Z with alternatives