FE0H224Z
vs
LP055224A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
KANTHAL GLOBAR
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
220000 µF
|
220000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
FE
|
LP
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
FLAT
|
Base Number Matches |
3
|
2
|
Diameter |
|
16 mm
|
Dielectric Material |
|
CARBON/ELECTROLYTIC
|
Length |
|
13 mm
|
Package Style |
|
Radial
|
Polarity |
|
POLARIZED
|
Series |
|
LP
|
Terminal Pitch |
|
5.1 mm
|
|
|
|
Compare FE0H224Z with alternatives
Compare LP055224A with alternatives