KPT07F14-18PY
vs
MS3111E22-55P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZED, STANDARD: MIL-C-26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
18
55
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
Empty Shell
NO
Filter Feature
NO
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
N
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Shell Size
14
22
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
55
Unique Insert Number
14-18
22-55
Base Number Matches
1
2
Contact Type
Solder Pot
Other Description
Receptacle, In-Line (Cable Mounting)
Environmental Characteristics
ENVIRONMENT RESISTANT
MIL Conformance
YES
Shell Finish
CADMIUM
Compare KPT07F14-18PY with alternatives
Compare MS3111E22-55P with alternatives