Part Details for KPT07F14-18PY by ITT Interconnect Solutions
Overview of KPT07F14-18PY by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07F14-18PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07F14-18PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: KPT07F14-18PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPT07F14-18PY
KPT07F14-18PY CAD Models
KPT07F14-18PY Part Data Attributes
|
KPT07F14-18PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07F14-18PY
ITT Interconnect Solutions
MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for KPT07F14-18PY
This table gives cross-reference parts and alternative options found for KPT07F14-18PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07F14-18PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116P12-10PY | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116P12-10PY |
MS3116F12-8SY | SOURIAU-SUNBANK | Check for Price | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116F12-8SY |
MS3116F14-12SX | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116F14-12SX |
MS3116J12-8SW | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | KPT07F14-18PY vs MS3116J12-8SW |
MS3116F14-15PX | Amphenol Corporation | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | KPT07F14-18PY vs MS3116F14-15PX |
KPT07F14-12SX | ITT Interconnect Solutions | Check for Price | KPT07F14-12SX, | KPT07F14-18PY vs KPT07F14-12SX |
MS3116P14-18SZ | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | KPT07F14-18PY vs MS3116P14-18SZ |
MS3116P14-18P | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116P14-18P |
MS3116E14-15PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116E14-15PZ |
MS3116P14-18SY | SOURIAU-SUNBANK | Check for Price | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | KPT07F14-18PY vs MS3116P14-18SY |