KPT07E8-4SW vs MS3116E8-4SW feature comparison

KPT07E8-4SW ITT Interconnect Solutions

Buy Now Datasheet

MS3116E8-4SW ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 SERIES I STANDARD: MIL-DTL 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WATER PROOF WATERPROOF
Shell Finish CHROMATE PLATED CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 34 Weeks
Contact Quantities 4
Contact Sizes 20
Degrees of Rotation 45
Other Description STRAIGHT PLUG
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization W
Unique Insert Number 8-4