KP158M2D
vs
8152MCM3540LHN9110
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MAN YUE ELECTRONICS CO LTD
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
1500 µF
|
1500 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
40 mm
|
40 mm
|
Manufacturer Series |
KP(200V,35)
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
PCB Mount
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
KP(200V,35)
|
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Bulk
|
Ripple Current |
|
2970 mA
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare KP158M2D with alternatives
Compare 8152MCM3540LHN9110 with alternatives