KP01.1153.1190 vs 4304.6215 feature comparison

KP01.1153.1190 Schurter Electronic Components

Buy Now Datasheet

4304.6215 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.906 inch
Body Depth 0.839 inch
Body Length 1.362 inch
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Reference Standard CSA; UL

Compare KP01.1153.1190 with alternatives

Compare 4304.6215 with alternatives