Part Details for KP01.1153.1190 by Schurter Electronic Components
Overview of KP01.1153.1190 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for KP01.1153.1190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1740
|
Newark | Kp01 Power Entry Module 10A C14/Carton Box |Schurter KP01.1153.1190 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $18.1200 | Buy Now |
DISTI #
KP01.1153.1190-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4938 | Buy Now |
DISTI #
KP01.1153.1190
|
Avnet Americas | KP01 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KP01.1153.1190) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$11.7696 / $13.1545 | Buy Now |
DISTI #
693-KP01.1153.1190
|
Mouser Electronics | AC Power Entry Modules KP01 PWR ENTRY MODUL 10A | 0 |
|
$10.9400 | Order Now |
DISTI #
70599528
|
RS | Power Entry Modules, AC, KP01 PWR ENTRY MODUL 10A | Schurter KP01.1153.1190 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $18.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.2200 | Buy Now |
|
Onlinecomponents.com | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$12.6200 / $18.3900 | Buy Now |
DISTI #
000000000000761985
|
Sager | AC Power Entry Modules KP01 PWR ENTRY MODUL 10A Min Qty: 1 | 0 |
|
$11.3500 / $13.5200 | Buy Now |
|
Master Electronics | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$12.6200 / $18.3900 | Buy Now |
Part Details for KP01.1153.1190
KP01.1153.1190 CAD Models
KP01.1153.1190 Part Data Attributes
|
KP01.1153.1190
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KP01.1153.1190
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KP01.1153.1190
This table gives cross-reference parts and alternative options found for KP01.1153.1190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP01.1153.1190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5001-B-4400-A-2O | Schurter Electronic Components | Check for Price | Mains Power Connector | KP01.1153.1190 vs 5001-B-4400-A-2O |
5001-B-4460-D-7 | Schurter Electronic Components | Check for Price | Mains Power Connector | KP01.1153.1190 vs 5001-B-4460-D-7 |
6162.0074 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | KP01.1153.1190 vs 6162.0074 |
5123.1004.0 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | KP01.1153.1190 vs 5123.1004.0 |
6100.4220.15 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | KP01.1153.1190 vs 6100.4220.15 |
6162.0001 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | KP01.1153.1190 vs 6162.0001 |
4303.0213.21 | Schurter Electronic Components | Check for Price | Mains Power Connector, ROHS COMPLIANT | KP01.1153.1190 vs 4303.0213.21 |
6162.0164 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | KP01.1153.1190 vs 6162.0164 |
GSP2.9113.14.21 | Schurter Electronic Components | Check for Price | Mains Power Connector | KP01.1153.1190 vs GSP2.9113.14.21 |
4303.0063.21 | Schurter Electronic Components | Check for Price | Mains Power Connector, ROHS COMPLIANT | KP01.1153.1190 vs 4303.0063.21 |