KMS231GPLFG
vs
KSC921JLFS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.3 mm
0.4 mm
Actuator Type
STANDARD TYPE
HARD TYPE
Body Breadth
2.8 mm
6.2 mm
Body Height
1.42 mm
2.9 mm
Body Length or Diameter
4.2 mm
6.2 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
3 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
0.05A@32VDC
0.001A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VDC V
250VRMS V
Electrical Life
100000 Cycle(s)
300000 Cycle(s)
End Contact Material
SILVER
SILVER
Insulation Resistance
1000000000 Ω
10000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.6 N
2.2 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TR, 15 INCH
Sealing
IP40
IP67
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD
SILVER/NICKEL
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.189 inch
Center Contact Plating
SILVER
End Contact Plating
SILVER
Terminal Material
SILVER
Compare KMS231GPLFG with alternatives
Compare KSC921JLFS with alternatives