KMS231GPLFG
vs
KMS233GPLFS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.3 mm
0.3 mm
Actuator Type
STANDARD TYPE
STANDARD TYPE
Body Breadth
2.8 mm
2.8 mm
Body Height
1.42 mm
1.42 mm
Body Length or Diameter
4.2 mm
4.2 mm
Center Contact Material
SILVER
GOLD
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
3 ms
3 ms
Contact Current(DC)-Max
0.05 A
0.01 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
0.2VA@32VDC
Contact (DC) Max Rating R Load
0.05A@32VDC
0.01A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VDC V
250VDC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
3.6 N
3.6 N
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TR, 13 INCH
Sealing
IP40
IP40
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare KMS231GPLFG with alternatives
Compare KMS233GPLFS with alternatives