KMQ63VB471M12X20LL vs UPL1J471MHH6TN feature comparison

KMQ63VB471M12X20LL Chemi-Con

Buy Now Datasheet

UPL1J471MHH6TN Nichicon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 353 mΩ
JESD-609 Code e0 e3
Leakage Current 0.8883 mA 0.8883 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 640 mA 1350 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Diameter 16 mm
Length 25 mm
Packing Method AMMO PACK

Compare KMQ63VB471M12X20LL with alternatives

Compare UPL1J471MHH6TN with alternatives