KMM5368103BKG-6 vs STI368003-70GO feature comparison

KMM5368103BKG-6 Samsung Semiconductor

Buy Now Datasheet

STI368003-70GO Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SIMPLE TECH INC
Part Package Code SIMM
Package Description SIMM, SSIM72 SIMM-72
Pin Count 72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 301989888 bit 301989888 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX36 8MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.018 A
Supply Current-Max 0.918 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare KMM5368103BKG-6 with alternatives

Compare STI368003-70GO with alternatives