KMM366S823BT-GL vs KMM364E883BS-6 feature comparison

KMM366S823BT-GL Samsung Semiconductor

Buy Now Datasheet

KMM364E883BS-6 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Package Description , DIMM, DIMM168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FAST PAGE WITH EDO
Access Time-Max 6 ns 60 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX64 8MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Code DIMM
Package Equivalence Code DIMM168
Refresh Cycles 8192
Standby Current-Max 0.03 A
Supply Current-Max 0.72 mA
Terminal Pitch 1.27 mm

Compare KMM366S823BT-GL with alternatives

Compare KMM364E883BS-6 with alternatives