KMM350VS150M30A
vs
LXG350VNSN150M25C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Other: -25C to +105C
Other: -25C to +105C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.68739 mA
3 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
820 mA
600 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare KMM350VS150M30A with alternatives
Compare LXG350VNSN150M25C with alternatives