Part Details for LXG350VNSN150M25C by Chemi-Con
Overview of LXG350VNSN150M25C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXG350VNSN150M25C
LXG350VNSN150M25C CAD Models
LXG350VNSN150M25C Part Data Attributes
|
LXG350VNSN150M25C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXG350VNSN150M25C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXG350VNSN150M25C
This table gives cross-reference parts and alternative options found for LXG350VNSN150M25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG350VNSN150M25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350AXF150MST35X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LXG350VNSN150M25C vs 350AXF150MST35X20 |
KMH350VS151M22X40T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LXG350VNSN150M25C vs KMH350VS151M22X40T2 |
LV350M150BPF42040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG350VNSN150M25C vs LV350M150BPF42040 |
EETXB2V151BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXG350VNSN150M25C vs EETXB2V151BB |
KMM350VSSN150M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | LXG350VNSN150M25C vs KMM350VSSN150M22C |
350MXC150MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL | Rubycon Corporation | LXG350VNSN150M25C vs 350MXC150MST25X30 |
LG350M150BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG350VNSN150M25C vs LG350M150BP4-2530 |
350PL150FZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LXG350VNSN150M25C vs 350PL150FZB |
EKMH351VSN151MA20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Chemi-Con | LXG350VNSN150M25C vs EKMH351VSN151MA20S |
350PE150THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LXG350VNSN150M25C vs 350PE150THC |