KMH200VN102M40X25T4 vs LTX-200V102MS55#B feature comparison

KMH200VN102M40X25T4 United Chemi-Con Inc

Buy Now Datasheet

LTX-200V102MS55#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
Leakage Current 4 mA 1.341 mA
Manufacturer Series KMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2010 mA 2520 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare KMH200VN102M40X25T4 with alternatives

Compare LTX-200V102MS55#B with alternatives