Part Details for KMH200VN102M40X25T4 by United Chemi-Con Inc
Overview of KMH200VN102M40X25T4 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH200VN102M40X25T4
KMH200VN102M40X25T4 CAD Models
KMH200VN102M40X25T4 Part Data Attributes
|
KMH200VN102M40X25T4
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH200VN102M40X25T4
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 249 mΩ | |
Leakage Current | 4 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH200VN102M40X25T4
This table gives cross-reference parts and alternative options found for KMH200VN102M40X25T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH200VN102M40X25T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXR1000M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMH200VN102M40X25T4 vs 200MXR1000M25X35 |
200VXG1000MEFCMN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | KMH200VN102M40X25T4 vs 200VXG1000MEFCMN30X35 |
200MXC1000MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | KMH200VN102M40X25T4 vs 200MXC1000MST25X30 |
KMH200VN1000M30E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMH200VN102M40X25T4 vs KMH200VN1000M30E |
LAT-200V102MS52#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | TAIYO YUDEN | KMH200VN102M40X25T4 vs LAT-200V102MS52#B |
LXM200VSSN1000M30E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMH200VN102M40X25T4 vs LXM200VSSN1000M30E |
200MXR1000MST25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | KMH200VN102M40X25T4 vs 200MXR1000MST25X50 |
LAQ2D102MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Nichicon Corporation | KMH200VN102M40X25T4 vs LAQ2D102MELB |
KLG200VSSN1000M30F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | KMH200VN102M40X25T4 vs KLG200VSSN1000M30F |
LTX-200V102MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | TAIYO YUDEN | KMH200VN102M40X25T4 vs LTX-200V102MS55#B |