KM501CWF0.698UF+-5%630V
vs
KM501CWD0.698UF+-5%630V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.698 µF
|
0.698 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
29 mm
|
29 mm
|
Length |
32 mm
|
32 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
27.94 mm
|
27.94 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM501CWF0.698UF+-5%630V with alternatives
Compare KM501CWD0.698UF+-5%630V with alternatives