KM501CWF0.698UF+-5%630V vs KM501CWF0.698UF+-5%630VCECC+ feature comparison

KM501CWF0.698UF+-5%630V EXXELIA Group

Buy Now Datasheet

KM501CWF0.698UF+-5%630VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.698 µF 0.698 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 29 mm 29 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 20 mm 20 mm
Base Number Matches 1 1

Compare KM501CWF0.698UF+-5%630V with alternatives

Compare KM501CWF0.698UF+-5%630VCECC+ with alternatives