KM501BTWF0.475UF+-1%400VCECC+
vs
KM501BTS0.475UF+-1%400VEM
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.475 µF
|
0.475 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
21 mm
|
21 mm
|
Length |
32 mm
|
32 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
27.94 mm
|
27.94 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
13.5 mm
|
13.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM501BTWF0.475UF+-1%400VCECC+ with alternatives
Compare KM501BTS0.475UF+-1%400VEM with alternatives