KM501BTS0.475UF+-1%400VEM vs KM501ATS0.475UF+-1%400VEM feature comparison

KM501BTS0.475UF+-1%400VEM EXXELIA Group

Buy Now Datasheet

KM501ATS0.475UF+-1%400VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.475 µF 0.475 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 21 mm 21 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 13.5 mm 13.5 mm
Base Number Matches 1 1

Compare KM501BTS0.475UF+-1%400VEM with alternatives

Compare KM501ATS0.475UF+-1%400VEM with alternatives