KM501BTS0.475UF+-1%400VEM
vs
KM501ATWF0.475UF+-1%400VCECC+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.475 µF
0.475 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
21 mm
21 mm
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
27.94 mm
27.94 mm
Terminal Shape
WIRE
WIRE
Width
13.5 mm
13.5 mm
Base Number Matches
1
1
Compare KM501BTS0.475UF+-1%400VEM with alternatives
Compare KM501ATWF0.475UF+-1%400VCECC+ with alternatives