KM501ATWF0.475UF+-1%400VCECC+ vs KM501BTWS0.475UF+-1%400VEM feature comparison

KM501ATWF0.475UF+-1%400VCECC+ EXXELIA Group

Buy Now Datasheet

KM501BTWS0.475UF+-1%400VEM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.475 µF 0.475 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 21 mm 21 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 13.5 mm 13.5 mm
Base Number Matches 1 1

Compare KM501ATWF0.475UF+-1%400VCECC+ with alternatives

Compare KM501BTWS0.475UF+-1%400VEM with alternatives