KM501AD2.26UF+-1%40V vs KM501AWF2.26UF+-1%40VCECC+ feature comparison

KM501AD2.26UF+-1%40V EXXELIA Group

Buy Now Datasheet

KM501AWF2.26UF+-1%40VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 2.26 µF 2.26 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 15 mm 15 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare KM501AD2.26UF+-1%40V with alternatives

Compare KM501AWF2.26UF+-1%40VCECC+ with alternatives