Part Details for KM501AWF2.26UF+-1%40VCECC+ by EXXELIA Group
Overview of KM501AWF2.26UF+-1%40VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22426UFV14Z | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, TSSOP, /Tube | |
ISL22426UFR16Z | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, QFN, /Tube | |
ISL22426UFR16Z-TK | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, QFN, /Reel |
Part Details for KM501AWF2.26UF+-1%40VCECC+
KM501AWF2.26UF+-1%40VCECC+ CAD Models
KM501AWF2.26UF+-1%40VCECC+ Part Data Attributes
|
KM501AWF2.26UF+-1%40VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501AWF2.26UF+-1%40VCECC+
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.26 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 15 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for KM501AWF2.26UF+-1%40VCECC+
This table gives cross-reference parts and alternative options found for KM501AWF2.26UF+-1%40VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501AWF2.26UF+-1%40VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501AF2.26UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AF2.26UF+-1%40V |
KM501AD2.26UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AD2.26UF+-1%40V |
KM501BS2.26UF+-1%40VEM | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501BS2.26UF+-1%40VEM |
KM501BS2.26UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501BS2.26UF+-1%40VB |
KM501AWD2.26UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AWD2.26UF+-1%40V |
KM501AS2.26UF+-1%40VEM | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AS2.26UF+-1%40VEM |
KM501AEFCOW2.26UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AEFCOW2.26UF+-1%40V |
KM501BS2.26UF+-1%40VC | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501BS2.26UF+-1%40VC |
KM501B2.26UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501B2.26UF+-1%40V |
KM501AF2.26UF+-1%40VCECC+ | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 2.26uF, | EXXELIA Group | KM501AWF2.26UF+-1%40VCECC+ vs KM501AF2.26UF+-1%40VCECC+ |