KM44V4000ALK-6 vs HY51V16400HGLJ-6 feature comparison

KM44V4000ALK-6 Samsung Semiconductor

Buy Now Datasheet

HY51V16400HGLJ-6 SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SK HYNIX INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ24/26,.34 SOJ,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J24 R-PDSO-J24
JESD-609 Code e0
Length 17.145 mm 16.9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX4 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Seated Height-Max 3.76 mm 3.75 mm
Self Refresh NO
Standby Current-Max 0.0003 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare KM44V4000ALK-6 with alternatives

Compare HY51V16400HGLJ-6 with alternatives