HY51V16400HGLJ-6 vs TMS426400P-60DJ feature comparison

HY51V16400HGLJ-6 SK Hynix Inc

Buy Now Datasheet

TMS426400P-60DJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC TEXAS INSTRUMENTS INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ24/26,.34
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH
JESD-30 Code R-PDSO-J24 R-PDSO-J24
Length 16.9 mm 17.145 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX4 4MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ24/26,.34
Peak Reflow Temperature (Cel) NOT SPECIFIED
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.0001 A
Supply Current-Max 0.07 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HY51V16400HGLJ-6 with alternatives

Compare TMS426400P-60DJ with alternatives