KM44C268CV-8 vs KM44C268CT-7 feature comparison

KM44C268CV-8 Samsung Semiconductor

Buy Now Datasheet

KM44C268CT-7 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP1, TSOP2,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode STATIC COLUMN STATIC COLUMN
Access Time-Max 80 ns 70 ns
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 14.4 mm 17.14 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STATIC COLUMN DRAM STATIC COLUMN DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Organization 256KX4 256KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6 mm 7.62 mm
Base Number Matches 1 1

Compare KM44C268CV-8 with alternatives

Compare KM44C268CT-7 with alternatives