KM41C4000CZ-8 vs M5M44100BL-8 feature comparison

KM41C4000CZ-8 Samsung Semiconductor

Buy Now Datasheet

M5M44100BL-8 Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Part Package Code ZIP ZIP
Package Description ZIP, ZIP20,.1 ZIP, ZIP20,.1
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PZIP-T20 R-PZIP-T20
JESD-609 Code e0 e0
Length 26.165 mm 25.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP20,.1 ZIP20,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 10.16 mm 10.16 mm
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.055 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code No
Width 2.8 mm

Compare KM41C4000CZ-8 with alternatives

Compare M5M44100BL-8 with alternatives