KM23V64000BG-10 vs M27W1282100M1 feature comparison

KM23V64000BG-10 Samsung Semiconductor

Buy Now Datasheet

M27W1282100M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, 0.500 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Access Time-Max 100 ns 100 ns
Additional Feature CONFIGURABLE AS 4M X 16
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.5 mm 28.5 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type MASK ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3 mm
Supply Current-Max 0.04 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.6 mm 12.6 mm
Base Number Matches 1 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOP44,.63
Standby Current-Max 0.00015 A
Terminal Finish TIN LEAD

Compare KM23V64000BG-10 with alternatives

Compare M27W1282100M1 with alternatives