KM23V32005BETY vs KM23V32000BTY-10 feature comparison

KM23V32005BETY Samsung Semiconductor

Buy Now Datasheet

KM23V32000BTY-10 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP48,.71,20 TSOP1,
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 100 ns
Additional Feature CONFIGURABLE AS 2M X 16; IT CAN ALSO OPERATE AT 3V TO 3.6V SUPPLY TTL COMPATIBLE I/O; CONFIGURABLE AS 2M X 16
Alternate Memory Width 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 16.4 mm 16.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Organization 4MX8 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.71,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00003 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1

Compare KM23V32005BETY with alternatives

Compare KM23V32000BTY-10 with alternatives