KM23C64005BG-15
vs
UPD23C64040JLGX-XXX-A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP44,.63
|
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
150 ns
|
|
Additional Feature |
CONFIGURABLE AS 4M X 16
|
|
Alternate Memory Width |
8
|
|
JESD-30 Code |
R-PDSO-G44
|
|
JESD-609 Code |
e0
|
|
Length |
28.5 mm
|
|
Memory Density |
67108864 bit
|
|
Memory IC Type |
MASK ROM
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
44
|
|
Number of Words |
4194304 words
|
|
Number of Words Code |
4000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP44,.63
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.1 mm
|
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.15 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
12.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare KM23C64005BG-15 with alternatives