KM23C4100FP2-15
vs
XC18V512VQ44C0799
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
WQFP, TQFP44,.6SQ,32
TQFP,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A991.B.1.B.2
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
150 ns
15 ns
Alternate Memory Width
8
JESD-30 Code
S-CQFP-G44
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
10 mm
Memory Density
4194304 bit
524288 bit
Memory IC Type
MASK ROM
CONFIGURATION MEMORY
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
65536 words
Number of Words Code
256000
64000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256K16
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQFP
TQFP
Package Equivalence Code
TQFP44,.6SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, WINDOW
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL/SERIAL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Seated Height-Max
1.2 mm
Compare KM23C4100FP2-15 with alternatives
Compare XC18V512VQ44C0799 with alternatives