KM23C4100AFP1-20
vs
HN62434TFP-20
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
RENESAS TECHNOLOGY CORP
Part Package Code
QFP
QFP
Package Description
WQFP, QFP44,.7SQ,32
TQFP,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
200 ns
200 ns
Alternate Memory Width
8
16
JESD-30 Code
S-CQFP-G44
S-PQFP-G44
JESD-609 Code
e0
Length
14 mm
14 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
524288 words
Number of Words Code
256000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256K16
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQFP
TQFP
Package Equivalence Code
QFP44,.7SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, WINDOW
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
1.1 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Compare KM23C4100AFP1-20 with alternatives
Compare HN62434TFP-20 with alternatives