KM227M2DI40 vs UPZ2D221MHD1CP feature comparison

KM227M2DI40 Man Yue Technology Holdings Ltd

Buy Now Datasheet

UPZ2D221MHD1CP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Manufacturer Series KM(200V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 640 mA 800 mA
Series KM(200V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk

Compare KM227M2DI40 with alternatives

Compare UPZ2D221MHD1CP with alternatives