Part Details for KM227M2DI40 by Man Yue Technology Holdings Ltd
Overview of KM227M2DI40 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM227M2DI40
KM227M2DI40 CAD Models
KM227M2DI40 Part Data Attributes
|
KM227M2DI40
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
KM227M2DI40
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | KM(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 640 mA | |
Series | KM(200V) | |
Terminal Pitch | 5 mm |
Alternate Parts for KM227M2DI40
This table gives cross-reference parts and alternative options found for KM227M2DI40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM227M2DI40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPZ2D221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KM227M2DI40 vs UPZ2D221MHD |
200KXW220MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFCSG12.5X40 |
UPZ2D221MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KM227M2DI40 vs UPZ2D221MHD1CC |
UPZ2D221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KM227M2DI40 vs UPZ2D221MHD1CT |
200KXW220MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFCCE12.5X40 |
200KXW220MEFCRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFCRX12.5X40 |
200KXW220MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFCCA12.5X40 |
UPZ2D221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KM227M2DI40 vs UPZ2D221MHD1CP |
200KXW220MEFC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFC12.5X40 |
200KXW220MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KM227M2DI40 vs 200KXW220MEFCKC12.5X40 |