KM1101RR02BE vs TPB11CGPC2 feature comparison

KM1101RR02BE ITT Interconnect Solutions

Buy Now Datasheet

TPB11CGPC2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Type PLUNGER ROUND TYPE
Body Height 11.56 mm 8.64 mm
Body Length or Diameter 9.86 mm 8.13 mm
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.02 A 0.4 A
Contact Current(DC)-Max 0.02 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 10000 Cycle(s) 100000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER WIRE
Base Number Matches 2 1
Factory Lead Time 54 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color RED
Actuator Length 0.137 inch
Actuator Material POLYAMIDE
Body Breadth 5.33 mm
Bushing Diameter 0.188 inch
Bushing Length 0.22 inch
Center Contact Plating GOLD OVER NICKEL
End Contact Material COPPER ALLOY
Housing Material POLYESTER
Number of Independent Keys 1
Operating Force-Max 2.548 N
Packing Method BULK

Compare KM1101RR02BE with alternatives

Compare TPB11CGPC2 with alternatives