KLKD020.HXR
vs
KLKD020-R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
38.1 mm
|
38.1 mm
|
Body Length or Diameter |
10.31 mm
|
10.31 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
10x38mm
|
Joule Integral-Nom |
2120 J
|
2120 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CE; CSA; IEC; UL
|
CE; CSA; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
240 s
|
240 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KLKD020.HXR with alternatives
Compare KLKD020-R with alternatives