Part Details for KLKD020.HXR by Littelfuse Inc
Overview of KLKD020.HXR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD020.HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5795
|
Newark | Fus 600Vac/Dc F/A Midget 20A W/Tabs/ Bulk |Littelfuse KLKD020.HXR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.2000 | Buy Now |
DISTI #
KLKD020.HXR-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now |
DISTI #
576-KLKD020.HXR
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC/DC Midget 20A w/Tabs FA RoHS: Compliant | 0 |
|
$18.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5200 / $25.8400 | Buy Now |
DISTI #
000000000007222182
|
Sager | FUS 600VAC/DC F/A MIDGET 20A W/TABS Min Qty: 1 | 0 |
|
$17.3900 / $24.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 600VAC/VDC | 0 |
|
$51.8663 / $55.4969 | RFQ |
Part Details for KLKD020.HXR
KLKD020.HXR CAD Models
KLKD020.HXR Part Data Attributes
|
KLKD020.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD020.HXR
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 2120 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for KLKD020.HXR
This table gives cross-reference parts and alternative options found for KLKD020.HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD020.HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD020-R | Electric Fuse | Littelfuse Inc | KLKD020.HXR vs KLKD020-R |
KLKD020. | Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD020.HXR vs KLKD020. |
KLKD020.T | Electric Fuse, Fast Blow, 20A, 100000A (IR), | Littelfuse Inc | KLKD020.HXR vs KLKD020.T |