KLKD001 vs LA60X1600-128 feature comparison

KLKD001 Littelfuse Inc

Buy Now Datasheet

LA60X1600-128 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 38.1 mm 95.3 mm
Body Length or Diameter 10.31 mm 114 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Breaking Capacity 100000 A 100000 A
Rated Current 1 A 1600 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 600 V
Reference Standard CE; CSA; IEC; UL UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 240 s
Base Number Matches 6 1

Compare KLKD001 with alternatives

Compare LA60X1600-128 with alternatives