Part Details for LA60X1600-128 by Littelfuse Inc
Overview of LA60X1600-128 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA60X1600-128
LA60X1600-128 CAD Models
LA60X1600-128 Part Data Attributes
|
LA60X1600-128
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA60X1600-128
Littelfuse Inc
Electric Fuse, Fast Blow, 1600A, 600VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 95.3 mm | |
Body Length or Diameter | 114 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1600 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LA60X1600-128
This table gives cross-reference parts and alternative options found for LA60X1600-128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA60X1600-128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD001. | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA60X1600-128 vs KLKD001. |
KLKD001.HXR | Electric Fuse, Fast Blow, 1A, 100000A (IR), | Littelfuse Inc | LA60X1600-128 vs KLKD001.HXR |
KLKD1-R | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA60X1600-128 vs KLKD1-R |
KLKD001 | Electric Fuse | Littelfuse Inc | LA60X1600-128 vs KLKD001 |