KLKD.500T
vs
KLKD.500HXR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
38.1 mm
38.1 mm
Body Length or Diameter
10.31 mm
10.31 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
10x38mm
10x38mm
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
100000 A
100000 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
600 V
600 V
Reference Standard
CE; CSA; IEC; UL
CE, UL
Surface Mount
NO
NO
Terminal Shape
END CAP
TAB/BLADE
Trip Time or Delay
240 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
Packing Method
BULK
Pre-arcing Time-Min
0.141 ms
Compare KLKD.500T with alternatives
Compare KLKD.500HXR with alternatives