KLKD.500HXR vs KLKD1/2 feature comparison

KLKD.500HXR Littelfuse Inc

Buy Now Datasheet

KLKD1/2 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 50000 A RATED BREAKING CAPACITY AT 600 VDC: 50000 A
Blow Characteristic FAST FAST
Body Height 38.1 mm 38.1 mm
Body Length or Diameter 10.31 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm 10x38mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 0.141 ms 0.141 ms
Rated Breaking Capacity 100000 A 100000 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CE, UL CSA, UL
Surface Mount NO NO
Terminal Shape TAB/BLADE END CAP
Base Number Matches 1 1

Compare KLKD.500HXR with alternatives

Compare KLKD1/2 with alternatives