KLG200VNSN470M30B vs KMM200VS471M22X35T2 feature comparison

KLG200VNSN470M30B Chemi-Con

Buy Now Datasheet

KMM200VS471M22X35T2 Chemi-Con

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 1.88 mA
Manufacturer Series KLG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1320 mA 1500 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 22 mm
ESR 529 mΩ
Length 35 mm
Package Style Snap-in

Compare KLG200VNSN470M30B with alternatives

Compare KMM200VS471M22X35T2 with alternatives