KMM200VS471M22X35T2 vs 200MXG470M20X35 feature comparison

KMM200VS471M22X35T2 Chemi-Con

Buy Now Datasheet

200MXG470M20X35 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 529 mΩ
Leakage Current 1.88 mA 0.919783 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1500 mA 1480 mA
Surface Mount NO NO
Tan Delta 0.15 0.20
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series MXG
Terminal Finish TIN

Compare KMM200VS471M22X35T2 with alternatives

Compare 200MXG470M20X35 with alternatives