KJL5E21B35PA vs MB913E21A35PA feature comparison

KJL5E21B35PA ITT Interconnect Solutions

Buy Now Datasheet

MB913E21A35PA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 32 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Sizes 22D
Coupling Type BAYONET BAYONET
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP
Unique Insert Number 21-35
Base Number Matches 2 1
Additional Feature COMPATIBLE CONTACT: 5000-068-0022
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Shell Finish CADMIUM
Total Number of Contacts 79

Compare KJL5E21B35PA with alternatives

Compare MB913E21A35PA with alternatives