Part Details for KJL5E21B35PA by ITT Interconnect Solutions
Overview of KJL5E21B35PA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL5E21B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6004
|
Newark | 38999 - Style |Itt Cannon KJL5E21B35PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.1500 / $346.5300 | Buy Now |
DISTI #
KJL5E21B35PA-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.5000 | Buy Now |
DISTI #
KJL5E21B35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port - Bulk (Alt: KJL5E21B35PA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL5E21B35PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$357.6600 | Order Now |
DISTI #
ITTKJL5E21B35PA
|
Heilind Electronics | KJL5E21B35PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.9900 / $819.0000 | Buy Now |
DISTI #
ITTKJL5E21B35PA
|
Interstate Connecting Components | KJL5E21B35PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$321.9900 / $819.0000 | Buy Now |
Part Details for KJL5E21B35PA
KJL5E21B35PA CAD Models
KJL5E21B35PA Part Data Attributes
|
KJL5E21B35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL5E21B35PA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Unique Insert Number | 21-35 |
Alternate Parts for KJL5E21B35PA
This table gives cross-reference parts and alternative options found for KJL5E21B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL5E21B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76030G-21N-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs 76030G-21N-35PA |
MB913E21B35PA | TE Connectivity | Check for Price | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | KJL5E21B35PA vs MB913E21B35PA |
MS27505E-21N-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs MS27505E-21N-35HA |
76030G-21C-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs 76030G-21C-35PA |
76030E-21F-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs 76030E-21F-35HA |
MS27505G-21F-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs MS27505G-21F-35HA |
MS27505G-21F-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | KJL5E21B35PA vs MS27505G-21F-35PA |
MS27505Y21E35PA | TE's AMP | Check for Price | 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | KJL5E21B35PA vs MS27505Y21E35PA |
MS27505E21B35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | KJL5E21B35PA vs MS27505E21B35PA |
MS27505E21A35PA | TE's AMP | Check for Price | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | KJL5E21B35PA vs MS27505E21A35PA |