KJL3E15N97SA vs MS27656E-15E-97SA feature comparison

KJL3E15N97SA ITT Interconnect Solutions

Buy Now Datasheet

MS27656E-15E-97SA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351; M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/IMMERSION/MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 4,8
Contact Sizes 16,20

Compare KJL3E15N97SA with alternatives

Compare MS27656E-15E-97SA with alternatives