KJL3E15N97SA
ITT Interconnect Solutions
Description: MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of KJL3E15N97SA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for KJL3E15N97SA by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # KJL3E15N97SA
Avnet Americas Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KJL3E15N97SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for KJL3E15N97SA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJL3E15N97SA by ITT Interconnect Solutions

KJL3E15N97SA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. KJL3E15N97SA
    ITT Interconnect Solutions
    MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for KJL3E15N97SA

This table gives cross-reference parts and alternative options found for KJL3E15N97SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3E15N97SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KJL3P15B97SA MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions KJL3E15N97SA vs KJL3P15B97SA
76040T-15F-97JA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs 76040T-15F-97JA
MS27656T15A97SA MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions KJL3E15N97SA vs MS27656T15A97SA
AE156T15F97SA MIL Series Connector, Aero-Electric Connector Inc KJL3E15N97SA vs AE156T15F97SA
MB911E15N97SA CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E15N97SA vs MB911E15N97SA
MS27656T15E97SA CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E15N97SA vs MS27656T15E97SA
MB911T15F97SA CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E15N97SA vs MB911T15F97SA
MS27656G-15C-97SA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs MS27656G-15C-97SA
MS27656G15G97JA MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity KJL3E15N97SA vs MS27656G15G97JA
MS27656Y15D97SA 12 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP KJL3E15N97SA vs MS27656Y15D97SA
Part Number Description Manufacturer Compare
76040G-15F-97JA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs 76040G-15F-97JA
MS27656E-15D-97SA MIL Series Connector, 12 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs MS27656E-15D-97SA
MB911Y15B97SA 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP KJL3E15N97SA vs MB911Y15B97SA
76040G-15B-97SA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs 76040G-15B-97SA
76040E-15D-97SA MIL Series Connector, 12 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs 76040E-15D-97SA
76040T-15B-97JA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs 76040T-15B-97JA
MS27656E-15C-97JA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs MS27656E-15C-97JA
MS27656T-15D-97JA MIL Series Connector, 12 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs MS27656T-15D-97JA
MS27656E-15C-97SA MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E15N97SA vs MS27656E-15C-97SA
MS27656Y15N97SA CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E15N97SA vs MS27656Y15N97SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJL3E15N97SA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJL3E15N97SA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJL3E15N97SA would you like to use for your alert(s)?
  • Please alert me when KJL3E15N97SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJL3E15N97SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJL3E15N97SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJL3E15N97SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJL3E15N97SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJL3E15N97SA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: